STMicroelectronics USBUF01W6, Dual-Element EMI Filter & ESD Protector, 6-Pin SOT-323

RS Stock No.: 250-640Brand: STMicroelectronicsManufacturers Part No.: USBUF01W6
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Diode Configuration

Complex Array

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Pin Count

6

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+150 °C

Length

2.2mm

Height

1mm

Width

1.35mm

Product details

USB Port ESD Protection

Transient Voltage Suppressors, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics USBUF01W6, Dual-Element EMI Filter & ESD Protector, 6-Pin SOT-323
Select packaging type

P.O.A.

STMicroelectronics USBUF01W6, Dual-Element EMI Filter & ESD Protector, 6-Pin SOT-323
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Diode Configuration

Complex Array

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Pin Count

6

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+150 °C

Length

2.2mm

Height

1mm

Width

1.35mm

Product details

USB Port ESD Protection

Transient Voltage Suppressors, STMicroelectronics