Technical documents
Specifications
Brand
STMicroelectronicsConverter Type
Voltage
Power Supply Type
Single
Typical Single Supply Voltage
4.5 → 30 V
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
10
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+150 °C
Width
4mm
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
P.O.A.
VIPER114LSTR, Voltage - Frequency Converters, Voltage, , 10-Pin SSOP
Select packaging type
Standard
1
P.O.A.
VIPER114LSTR, Voltage - Frequency Converters, Voltage, , 10-Pin SSOP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsConverter Type
Voltage
Power Supply Type
Single
Typical Single Supply Voltage
4.5 → 30 V
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
10
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+150 °C
Width
4mm
Minimum Operating Temperature
-40 °C