STMicroelectronics, High Voltage Switcher 504mA, 0 → 800 V 10-Pin, SSOP VIPER114XSTR

RS Stock No.: 203-3529Brand: STMicroelectronicsManufacturers Part No.: VIPER114XSTR
brand-logo
View all in AC-DC Converters

Technical documents

Specifications

Mounting Type

Surface Mount

Pin Count

10

Maximum Output Current

504mA

Dimensions

5 x 6.20 x 5mm

Package Type

SSOP

Current Limit

0.48A

Output Voltage Range

0 → 800 V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

STMicroelectronics, High Voltage Switcher 504mA, 0 → 800 V 10-Pin, SSOP VIPER114XSTR
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

STMicroelectronics, High Voltage Switcher 504mA, 0 → 800 V 10-Pin, SSOP VIPER114XSTR
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Pin Count

10

Maximum Output Current

504mA

Dimensions

5 x 6.20 x 5mm

Package Type

SSOP

Current Limit

0.48A

Output Voltage Range

0 → 800 V

Country of Origin

China