VL53L3CXV9DH/1 STMicroelectronics, VL53L3CX Time-of-Flight, 3m 2.6 V to 3.5 V 12-Pin LGA12

RS Stock No.: 215-166PBrand: STMicroelectronicsManufacturers Part No.: VL53L3CXV9DH/1
brand-logo
View all in Proximity Sensor ICs

Technical documents

Specifications

Sensor Type

Time-of-Flight

Maximum Switching Frequency

1000 kHz

Sensing Distance

3m

Package Type

LGA12

Pin Count

12

Series

VL53L3CX

Minimum Operating Supply Voltage

2.6 V

Maximum Operating Supply Voltage

3.5 V

Country of Origin

China

P.O.A.

VL53L3CXV9DH/1 STMicroelectronics, VL53L3CX Time-of-Flight, 3m 2.6 V to 3.5 V 12-Pin LGA12
Select packaging type

P.O.A.

VL53L3CXV9DH/1 STMicroelectronics, VL53L3CX Time-of-Flight, 3m 2.6 V to 3.5 V 12-Pin LGA12

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Sensor Type

Time-of-Flight

Maximum Switching Frequency

1000 kHz

Sensing Distance

3m

Package Type

LGA12

Pin Count

12

Series

VL53L3CX

Minimum Operating Supply Voltage

2.6 V

Maximum Operating Supply Voltage

3.5 V

Country of Origin

China