VL53L7CHV9GC/1 STMicroelectronics, VL53L7CH Time-of-Flight, 2000mm 2.5 V, 3 V to 3.3 V, 3.6 V 16-Pin LGA16

RS Stock No.: 215-180Brand: STMicroelectronicsManufacturers Part No.: VL53L7CHV9GC/1
brand-logo
View all in Proximity Sensor ICs

Technical documents

Specifications

Sensor Type

Time-of-Flight

Maximum Switching Frequency

1000 kHz

Sensing Distance

2000mm

Package Type

LGA16

Pin Count

16

Series

VL53L7CH

Minimum Operating Supply Voltage

2.5 V, 3 V

Maximum Operating Supply Voltage

3.3 V, 3.6 V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

VL53L7CHV9GC/1 STMicroelectronics, VL53L7CH Time-of-Flight, 2000mm 2.5 V, 3 V to 3.3 V, 3.6 V 16-Pin LGA16
Select packaging type

P.O.A.

VL53L7CHV9GC/1 STMicroelectronics, VL53L7CH Time-of-Flight, 2000mm 2.5 V, 3 V to 3.3 V, 3.6 V 16-Pin LGA16
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Time-of-Flight

Maximum Switching Frequency

1000 kHz

Sensing Distance

2000mm

Package Type

LGA16

Pin Count

16

Series

VL53L7CH

Minimum Operating Supply Voltage

2.5 V, 3 V

Maximum Operating Supply Voltage

3.3 V, 3.6 V

Country of Origin

China