Technical documents
Specifications
Brand
STMicroelectronicsPower Switch Type
Solid State Relay
Power Switch Topology
High Side
Switch On Resistance
0.2Ω
Maximum Operating Supply Voltage
36 V
Maximum Operating Current
0.7A
Number of Outputs
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
10
Dimensions
9.5 x 9.6 x 3.65mm
Height
3.65mm
Maximum Operating Temperature
+150 °C
Country of Origin
Malaysia
Product details
Intelligent High Side Power Switches, STMicroelectronics
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.
Intelligent Power Switches, STMicroelectronics
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsPower Switch Type
Solid State Relay
Power Switch Topology
High Side
Switch On Resistance
0.2Ω
Maximum Operating Supply Voltage
36 V
Maximum Operating Current
0.7A
Number of Outputs
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
10
Dimensions
9.5 x 9.6 x 3.65mm
Height
3.65mm
Maximum Operating Temperature
+150 °C
Country of Origin
Malaysia
Product details
Intelligent High Side Power Switches, STMicroelectronics
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.