STMicroelectronics VN7050AJTR MOSFET Gate Driver 1, 10 A, 28V 16-Pin, PowerSSO

RS Stock No.: 190-4936Brand: STMicroelectronicsManufacturers Part No.: VN7050AJTR
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Output Current

10 A

Supply Voltage

28V

Pin Count

16

Package Type

PowerSSO

Driver Type

MOSFET

Number of Outputs

1

Topology

High Side

Number of Drivers

1

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

STMicroelectronics VN7050AJTR MOSFET Gate Driver 1, 10 A, 28V 16-Pin, PowerSSO

P.O.A.

Each (On a Reel of 2500) (ex VAT)

STMicroelectronics VN7050AJTR MOSFET Gate Driver 1, 10 A, 28V 16-Pin, PowerSSO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Current

10 A

Supply Voltage

28V

Pin Count

16

Package Type

PowerSSO

Driver Type

MOSFET

Number of Outputs

1

Topology

High Side

Number of Drivers

1

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100