Technical documents
Specifications
Brand
STMicroelectronicsLogic Type
CMOS
Output Current
2.5 A
Supply Voltage
36V
Pin Count
5
Package Type
PPAK
Number of Outputs
1
Driver Type
MOSFET
Topology
High Side
Number of Drivers
1
Polarity
Non-Inverting
Mounting Type
Surface Mount
Product details
Intelligent High Side Power Switches, STMicroelectronics
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.
Intelligent Power Switches, STMicroelectronics
P.O.A.
Standard
2
P.O.A.
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
2 - 8 | P.O.A. |
10 - 18 | P.O.A. |
20 - 48 | P.O.A. |
50 - 98 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
STMicroelectronicsLogic Type
CMOS
Output Current
2.5 A
Supply Voltage
36V
Pin Count
5
Package Type
PPAK
Number of Outputs
1
Driver Type
MOSFET
Topology
High Side
Number of Drivers
1
Polarity
Non-Inverting
Mounting Type
Surface Mount
Product details
Intelligent High Side Power Switches, STMicroelectronics
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.