STMicroelectronics VN800PSTR-E MOSFET Gate Driver 1, 0.7 A, 36V 8-Pin, SOIC

RS Stock No.: 793-1406Brand: STMicroelectronicsManufacturers Part No.: VN800PSTR-E
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Logic Type

CMOS

Output Current

0.7 A

Supply Voltage

36V

Pin Count

8

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

2

Topology

High Side

High and Low Sides Dependency

Independent

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

Dimensions

5 x 6.2 x 1.65mm

Height

1.65mm

Length

5mm

Product details

Intelligent High Side Power Switches, STMicroelectronics

Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.

Intelligent Power Switches, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics VN800PSTR-E MOSFET Gate Driver 1, 0.7 A, 36V 8-Pin, SOIC
Select packaging type

P.O.A.

STMicroelectronics VN800PSTR-E MOSFET Gate Driver 1, 0.7 A, 36V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Type

CMOS

Output Current

0.7 A

Supply Voltage

36V

Pin Count

8

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

2

Topology

High Side

High and Low Sides Dependency

Independent

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

Dimensions

5 x 6.2 x 1.65mm

Height

1.65mm

Length

5mm

Product details

Intelligent High Side Power Switches, STMicroelectronics

Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.

Intelligent Power Switches, STMicroelectronics