STMicroelectronics VN808TR-E 8High Side, High side Power Switch IC 36-Pin, PowerSO-36

RS Stock No.: 233-3114PBrand: STMicroelectronicsManufacturers Part No.: VN808TR-E
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Power Switch Topology

High Side

Power Switch Type

High Side

Number of Channels

8

Maximum Operating Supply Voltage

40 V

Maximum Operating Current

0.12A

Number of Outputs

8

Package Type

PowerSO-36

Pin Count

36

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics VN808TR-E 8High Side, High side Power Switch IC 36-Pin, PowerSO-36
Select packaging type

P.O.A.

STMicroelectronics VN808TR-E 8High Side, High side Power Switch IC 36-Pin, PowerSO-36
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Switch Topology

High Side

Power Switch Type

High Side

Number of Channels

8

Maximum Operating Supply Voltage

40 V

Maximum Operating Current

0.12A

Number of Outputs

8

Package Type

PowerSO-36

Pin Count

36