Technical documents
Specifications
Brand
STMicroelectronicsFor Use With
STM32 Nucleo
Kit Classification
Evaluation Board
Featured Device
L6206
Kit Name
Motor Configuration
Product details
X-NUCLEO-IHM04A1 Quad Half-Bridge Expansion Board
The X-NUCLEO-IHM04A1 is a Brush-DC/Stepper motor driver expansion board based on the L6206 DMOS quad half-bridge driver.
Motor Configurations
2 x Bidirectional 2.5A Brushed DC motors
4 x Unidirectional 2.5A Brushed DC motors
2 x Unidirectional 5A Brushed DC motors
1 x Unidirectional 10A Brushed DC motor
1 x 2.5A Bipolar Stepper Motor
Board Features
Motor supply voltage: +8V to +50Vdc
Output Current: 2.5A per half-bridge
4 x Motor output activity LEDs
PWM control frequency: Up to 100kHz
Programmable high-side overcurrent detection and protection
Cross-conduction protection
Undervoltage lockout
Thermal shutdown
Integrated inductive-load protection diodes
Jumper links for setting motor configuration
Screw terminals for motor signals and power supply
Arduino Uno r3 compatible Shield headers
Compatible with STM32 Nucleo MCU boards
Motor Controllers & Drivers, STMicroelectronics
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsFor Use With
STM32 Nucleo
Kit Classification
Evaluation Board
Featured Device
L6206
Kit Name
Motor Configuration
Product details
X-NUCLEO-IHM04A1 Quad Half-Bridge Expansion Board
The X-NUCLEO-IHM04A1 is a Brush-DC/Stepper motor driver expansion board based on the L6206 DMOS quad half-bridge driver.
Motor Configurations
2 x Bidirectional 2.5A Brushed DC motors
4 x Unidirectional 2.5A Brushed DC motors
2 x Unidirectional 5A Brushed DC motors
1 x Unidirectional 10A Brushed DC motor
1 x 2.5A Bipolar Stepper Motor
Board Features
Motor supply voltage: +8V to +50Vdc
Output Current: 2.5A per half-bridge
4 x Motor output activity LEDs
PWM control frequency: Up to 100kHz
Programmable high-side overcurrent detection and protection
Cross-conduction protection
Undervoltage lockout
Thermal shutdown
Integrated inductive-load protection diodes
Jumper links for setting motor configuration
Screw terminals for motor signals and power supply
Arduino Uno r3 compatible Shield headers
Compatible with STM32 Nucleo MCU boards