STMicroelectronics PLC Driver for STM32 Nucleo

RS Stock No.: 143-8884Brand: STMicroelectronicsManufacturers Part No.: X-NUCLEO-PLC01A1
brand-logo

Technical documents

Specifications

Power Management Function

PLC Driver

For Use With

STM32 Nucleo

Kit Classification

Evaluation Board

Product details

X-NUCLEO-PLC01A1 Industrial PLC Expansion Board

The X-NUCLEO-PLC01A1 is an input/output expansion board which provides an STM32 Nucleo MCU board with industrial PLC (Programmable Logic Controller) functionality.

• 8 x inputs protected by a CLT01-38SQ7 digital termination array
• 8 x outputs driving a VNI8200XP octal high-side solid-state relay
• Host communication: SPI bus protected by on-board Si8661 digital isolator
• Status LEDs: Power OK, SPI Activity, Fault, Over-temperature
• 16 x I/O activity LEDs
• Screw connectors for all protected I/O
• Compatible with STM32 Nucleo-64 MCU boards
• Arduino Uno r3 compatible Shield headers
• Designed for situations required to pass IEC61000-4-2 8kV and 15kV test standards
• Free development firmware and example library compatible with STM32Cube firmware

Suitable STM32 Nucleo MCU Boards

802-9412 NUCLEO-F030R8 Cortex-M0 core processor
802-9416 NUCLEO-F103RB Cortex-M3 core processor
802-9425 NUCLEO-F401RE Cortex-M4F core processor

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics PLC Driver for STM32 Nucleo

P.O.A.

STMicroelectronics PLC Driver for STM32 Nucleo
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Management Function

PLC Driver

For Use With

STM32 Nucleo

Kit Classification

Evaluation Board

Product details

X-NUCLEO-PLC01A1 Industrial PLC Expansion Board

The X-NUCLEO-PLC01A1 is an input/output expansion board which provides an STM32 Nucleo MCU board with industrial PLC (Programmable Logic Controller) functionality.

• 8 x inputs protected by a CLT01-38SQ7 digital termination array
• 8 x outputs driving a VNI8200XP octal high-side solid-state relay
• Host communication: SPI bus protected by on-board Si8661 digital isolator
• Status LEDs: Power OK, SPI Activity, Fault, Over-temperature
• 16 x I/O activity LEDs
• Screw connectors for all protected I/O
• Compatible with STM32 Nucleo-64 MCU boards
• Arduino Uno r3 compatible Shield headers
• Designed for situations required to pass IEC61000-4-2 8kV and 15kV test standards
• Free development firmware and example library compatible with STM32Cube firmware

Suitable STM32 Nucleo MCU Boards

802-9412 NUCLEO-F030R8 Cortex-M0 core processor
802-9416 NUCLEO-F103RB Cortex-M3 core processor
802-9425 NUCLEO-F401RE Cortex-M4F core processor

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.