STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

RS Stock No.: 687-0981Brand: STMicroelectronicsManufacturers Part No.: Z00607MA 5BL2
brand-logo
View all in TRIACs

Technical documents

Specifications

Rated Average On-State Current

0.8A

Mounting Type

Through Hole

Package Type

TO-92

Maximum Gate Trigger Current

7mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

9.5A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

5mA

Dimensions

4.7 x 3.7 x 4.4mm

Length

4.7mm

Width

3.7mm

Height

4.4mm

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.5V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+110 °C

Product details

TRIAC, up to 6A, STMicroelectronics

TRIACs, STMicroelectronics

P.O.A.

STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
Select packaging type

P.O.A.

STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
20 - 80P.O.A.
100 - 180P.O.A.
200 - 380P.O.A.
400 - 980P.O.A.
1000+P.O.A.

Technical documents

Specifications

Rated Average On-State Current

0.8A

Mounting Type

Through Hole

Package Type

TO-92

Maximum Gate Trigger Current

7mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

9.5A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

5mA

Dimensions

4.7 x 3.7 x 4.4mm

Length

4.7mm

Width

3.7mm

Height

4.4mm

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.5V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+110 °C

Product details

TRIAC, up to 6A, STMicroelectronics

TRIACs, STMicroelectronics