Stontronics 12.75W Plug In Power Supply 5.1V Output, 2.5A Output

RS Stock No.: 121-5944Brand: StontronicsManufacturers Part No.: T6142DV
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Plug Type

US

Output Voltage

5.1V

Input Voltage

90 → 264V ac

Output Current

2.5A

Maximum Temperature

+40°C

Output Connector

Micro USB

Input Connector

Socket

Number of Outputs

1

Power Rating

12.75W

Cable Length

1.5m

Energy Efficiency Level

VI

Minimum Temperature

0°C

Country of Origin

China

Product details

Official microUSB Power Supply for Raspberry Pi 3 Model B - US Plug

This is the official Raspberry Pi 3 Model B power supply from Raspberry Pi, for use in the United States.
These PSU also available in units (RS 121-5944) or boxes of 120 (RS 125-0873).

• 5.1 V power supply
• Wall mount plug
• Fixed USA head
• 1.5 m black cable
• Short-circuit, over-current and over-voltage protection

Raspberry Pi Power Supplies (PSU)

Stock information temporarily unavailable.

P.O.A.

Stontronics 12.75W Plug In Power Supply 5.1V Output, 2.5A Output

P.O.A.

Stontronics 12.75W Plug In Power Supply 5.1V Output, 2.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Plug Type

US

Output Voltage

5.1V

Input Voltage

90 → 264V ac

Output Current

2.5A

Maximum Temperature

+40°C

Output Connector

Micro USB

Input Connector

Socket

Number of Outputs

1

Power Rating

12.75W

Cable Length

1.5m

Energy Efficiency Level

VI

Minimum Temperature

0°C

Country of Origin

China

Product details

Official microUSB Power Supply for Raspberry Pi 3 Model B - US Plug

This is the official Raspberry Pi 3 Model B power supply from Raspberry Pi, for use in the United States.
These PSU also available in units (RS 121-5944) or boxes of 120 (RS 125-0873).

• 5.1 V power supply
• Wall mount plug
• Fixed USA head
• 1.5 m black cable
• Short-circuit, over-current and over-voltage protection

Raspberry Pi Power Supplies (PSU)