Storm IP65 12 Key Polymer Keypad

RS Stock No.: 184-8875Brand: StormManufacturers Part No.: 2K120102
brand-logo
View all in Keypads

Technical documents

Specifications

Brand

Storm

Keypad Layout

3 x 4

Number Of Keys

12

Keypad Output

Matrix

IP Rating

IP65

Case Material

Polymer

Mechanical Life Per Key

4000000

Contact Material

Gold Over Nickel Plated

Actuator Colour

Grey

Depth Behind Panel

8mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-25 → +85°C

Country of Origin

United Kingdom

Product details

Storm 2000 Series

General service polymer casing and keys
Sealed to IP65
Laser engraved keytop characters
Gold on nickel plated FR4 contact PCB
4, 12 and 16 key formats
Compatible with 1000 series back box and privacy shroud
Actuator material: Polymer
Case colour: Black
Contact resistance: 100Ω
Operating force: 180g

You may be interested in
Storm IP54 12 Key Polymer Keypad
P.O.A.Each (ex VAT)
Storm IP65 12 Key Polymer Keypad
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Storm IP65 12 Key Polymer Keypad

P.O.A.

Storm IP65 12 Key Polymer Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in
Storm IP54 12 Key Polymer Keypad
P.O.A.Each (ex VAT)
Storm IP65 12 Key Polymer Keypad
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Storm

Keypad Layout

3 x 4

Number Of Keys

12

Keypad Output

Matrix

IP Rating

IP65

Case Material

Polymer

Mechanical Life Per Key

4000000

Contact Material

Gold Over Nickel Plated

Actuator Colour

Grey

Depth Behind Panel

8mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-25 → +85°C

Country of Origin

United Kingdom

Product details

Storm 2000 Series

General service polymer casing and keys
Sealed to IP65
Laser engraved keytop characters
Gold on nickel plated FR4 contact PCB
4, 12 and 16 key formats
Compatible with 1000 series back box and privacy shroud
Actuator material: Polymer
Case colour: Black
Contact resistance: 100Ω
Operating force: 180g

You may be interested in
Storm IP54 12 Key Polymer Keypad
P.O.A.Each (ex VAT)
Storm IP65 12 Key Polymer Keypad
P.O.A.Each (ex VAT)