Technical documents
Specifications
Brand
StormKeypad Layout
4 x 4
Number Of Keys
16
Keypad Output
Matrix
IP Rating
IP65
Case Material
Polymer
Mechanical Life Per Key
4000000Operations
Contact Material
Gold Over Nickel Plated
Actuator Colour
Grey
Depth Behind Panel
8mm
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +85°C
Maximum Operating Temperature
+85°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
StormKeypad Layout
4 x 4
Number Of Keys
16
Keypad Output
Matrix
IP Rating
IP65
Case Material
Polymer
Mechanical Life Per Key
4000000Operations
Contact Material
Gold Over Nickel Plated
Actuator Colour
Grey
Depth Behind Panel
8mm
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +85°C
Maximum Operating Temperature
+85°C
