Technical documents
Specifications
Brand
StormKeypad Layout
4 x 1
Number Of Keys
4
Keypad Output
Matrix
IP Rating
IP54
Case Material
Polymer
Mechanical Life Per Key
2000000
Contact Material
Gold Over Nickel Plated
Actuator Colour
Grey
Depth Behind Panel
8mm
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
United Kingdom
Product details
Storm 3000 Series
Tough, impact resistant construction
Sealed to IP54
Super high impact resistant polymer casing and keytops
Laser engraved keytop characters
Gold on nickel plated FR4 contact PCB4 key, 12 key and 16 key formats
Compatible with 1000 series back box and privacy shroud
Actuator material: Polymer
Case colour: Black
Contact resistance: 100Ω
Operating force: 180g
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
StormKeypad Layout
4 x 1
Number Of Keys
4
Keypad Output
Matrix
IP Rating
IP54
Case Material
Polymer
Mechanical Life Per Key
2000000
Contact Material
Gold Over Nickel Plated
Actuator Colour
Grey
Depth Behind Panel
8mm
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
United Kingdom
Product details
Storm 3000 Series
Tough, impact resistant construction
Sealed to IP54
Super high impact resistant polymer casing and keytops
Laser engraved keytop characters
Gold on nickel plated FR4 contact PCB4 key, 12 key and 16 key formats
Compatible with 1000 series back box and privacy shroud
Actuator material: Polymer
Case colour: Black
Contact resistance: 100Ω
Operating force: 180g
