Technical documents
Specifications
Brand
StormKeypad Layout
5 x 4
Number Of Keys
20
Keypad Output
Matrix
IP Rating
IP54
Case Material
Polymer
Case Colour
Black
Mechanical Life Per Key
2000000
Contact Material
Carbon, Gold
Actuator Material
Die Cast Zinc
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +75°C
Maximum Operating Temperature
+75°C
Country of Origin
United Kingdom
Product details
Integrated Keypad & Display Module
A tough and weather resistant module, with or without a 20 character x 4 line illuminated LCD, ideal for use in hostile, exposed or public environments
399-1319 is without display, 399-1325 is with display and 399-1347 is vandal resistant with display .
Easy installation in control panel or equipment housing
Generous provision for accommodation of additional circuit boards within module
Super impact polymer case with GFX keys (stock no. 399-1347 has Chromed zinc keys)
Contact configuration: 50mA @ 24Vdc
Contact resistance: 100Ω
Dielectric strength: 500Vac
Insulation resistance: 50MΩ
-40 to +75 °C operational
Operating Force: 180g. Contact Bounce; 5ms
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
StormKeypad Layout
5 x 4
Number Of Keys
20
Keypad Output
Matrix
IP Rating
IP54
Case Material
Polymer
Case Colour
Black
Mechanical Life Per Key
2000000
Contact Material
Carbon, Gold
Actuator Material
Die Cast Zinc
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +75°C
Maximum Operating Temperature
+75°C
Country of Origin
United Kingdom
Product details
Integrated Keypad & Display Module
A tough and weather resistant module, with or without a 20 character x 4 line illuminated LCD, ideal for use in hostile, exposed or public environments
399-1319 is without display, 399-1325 is with display and 399-1347 is vandal resistant with display .
Easy installation in control panel or equipment housing
Generous provision for accommodation of additional circuit boards within module
Super impact polymer case with GFX keys (stock no. 399-1347 has Chromed zinc keys)
Contact configuration: 50mA @ 24Vdc
Contact resistance: 100Ω
Dielectric strength: 500Vac
Insulation resistance: 50MΩ
-40 to +75 °C operational
Operating Force: 180g. Contact Bounce; 5ms