Technical documents
Specifications
Brand
StuartHotplate Material
Ceramic
Plate Size
150 x 150mm
Maximum Hotplate Temperature
+450°C
Magnetic Stirrer
Yes
Maximum Stirring Capacity
15L
Maximum Stirrer Speed
2000rpm
Power Rating
550W
Power Source
Mains
Dimensions
172 x 248 x 122mm
Weight
2.9kg
Height
122mm
Length
172mm
Width
248mm
Plate Width
150mm
Model Number p
UC152
Plate Length
150mm
Country of Origin
China
Product details
UC152 Hotplate Stirrer
The UC152 Hotplate Stirrer is equiped with a glass ceramic top which has excellent chemical resistance
The surface is easy to clean
Robust coated aluminium
Flashing "Hot" warning light, mains independent
Accurate temperature control with LED indicator scale
Powerful magnets and motor give stirring speeds up to 2000rpm
Supplied with
2 x 25mm PTFE coated stir bars
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StuartHotplate Material
Ceramic
Plate Size
150 x 150mm
Maximum Hotplate Temperature
+450°C
Magnetic Stirrer
Yes
Maximum Stirring Capacity
15L
Maximum Stirrer Speed
2000rpm
Power Rating
550W
Power Source
Mains
Dimensions
172 x 248 x 122mm
Weight
2.9kg
Height
122mm
Length
172mm
Width
248mm
Plate Width
150mm
Model Number p
UC152
Plate Length
150mm
Country of Origin
China
Product details
UC152 Hotplate Stirrer
The UC152 Hotplate Stirrer is equiped with a glass ceramic top which has excellent chemical resistance
The surface is easy to clean
Robust coated aluminium
Flashing "Hot" warning light, mains independent
Accurate temperature control with LED indicator scale
Powerful magnets and motor give stirring speeds up to 2000rpm
Supplied with
2 x 25mm PTFE coated stir bars