Technical documents
Specifications
Brand
SucoMinimum Pressure Reading
0.1bar
Maximum Pressure Reading
1bar
Output Type
Relay
Media Measured
Air, Heating Oil, Hydraulic Fluid, Turpentine
Process Connection
G1/4
Electrical Connection
Spade Terminal
Series
01664
Supply Voltage
42 V
Housing Material
Zinc Plated Steel
IP Rating
IP65
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Product details
G1/4 Type 0166 Pressure Switch
High quality, rugged industrial design in a range of adjustable pressure settings
100VA rated contacts, up to 42V max.
Protection rating: IP65 with protective cap
Warning
Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Approvals
UL recognised, CSA
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
SucoMinimum Pressure Reading
0.1bar
Maximum Pressure Reading
1bar
Output Type
Relay
Media Measured
Air, Heating Oil, Hydraulic Fluid, Turpentine
Process Connection
G1/4
Electrical Connection
Spade Terminal
Series
01664
Supply Voltage
42 V
Housing Material
Zinc Plated Steel
IP Rating
IP65
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Product details
G1/4 Type 0166 Pressure Switch
High quality, rugged industrial design in a range of adjustable pressure settings
100VA rated contacts, up to 42V max.
Protection rating: IP65 with protective cap
Warning
Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Approvals
UL recognised, CSA
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.