Suco 0184 Series Pressure Sensor, 1bar Min, 10bar Max, Relay Output

RS Stock No.: 448-8101Brand: SucoManufacturers Part No.: 0184458031-SS
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

Suco

Minimum Pressure Reading

1bar

Maximum Pressure Reading

10bar

Output Type

Relay

Media Measured

Air, Heating Oil, Hydraulic Fluid, Turpentine

Process Connection

G1/4

Electrical Connection

DIN 43650 Type A

Maximum Current

4 A

Series

0184

Supply Voltage

250 V

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

G1/4 Stainless Steel Industrial Pressure Switch

Stainless steel bodied versions of the G1/4 Industrial Pressure Switches
Diaphragm operated adjustable range pressure switches with type 303 stainless steel bodies
240V 4A changeover contacts
DIN 43650 standard connector
Protection rating: IP65
Suitable Media: Air; Hydraulic Oil; Engine Oil; Heating Oil; Turpentine

Warning

Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended. Take proper safety precautions when making adjustments. Relieve the system of pressure if you are going to remove the switch.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Suco 0184 Series Pressure Sensor, 1bar Min, 10bar Max, Relay Output

P.O.A.

Suco 0184 Series Pressure Sensor, 1bar Min, 10bar Max, Relay Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Suco

Minimum Pressure Reading

1bar

Maximum Pressure Reading

10bar

Output Type

Relay

Media Measured

Air, Heating Oil, Hydraulic Fluid, Turpentine

Process Connection

G1/4

Electrical Connection

DIN 43650 Type A

Maximum Current

4 A

Series

0184

Supply Voltage

250 V

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

G1/4 Stainless Steel Industrial Pressure Switch

Stainless steel bodied versions of the G1/4 Industrial Pressure Switches
Diaphragm operated adjustable range pressure switches with type 303 stainless steel bodies
240V 4A changeover contacts
DIN 43650 standard connector
Protection rating: IP65
Suitable Media: Air; Hydraulic Oil; Engine Oil; Heating Oil; Turpentine

Warning

Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended. Take proper safety precautions when making adjustments. Relieve the system of pressure if you are going to remove the switch.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

You may be interested in