Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sundstrom Clear Flip Up ABS, PA, PC Face Shield with Face, Head, Neck, Shoulders Guard , Resistant To Scratch Resistant

RS Stock No.: 277-6319Brand: SundstromManufacturers Part No.: H06-6712
brand-logo
View all in Face Shields

Technical documents

Specifications

Resistant To

Scratch Resistant

Guard Type

Face, Head, Neck, Shoulders

Flip Up

Yes

Series

H06

Shield Material

ABS, PA, PC

Lens Colour

Clear

Country of Origin

Sweden

Stock information temporarily unavailable.

P.O.A.

Sundstrom Clear Flip Up ABS, PA, PC Face Shield with Face, Head, Neck, Shoulders Guard , Resistant To Scratch Resistant

P.O.A.

Sundstrom Clear Flip Up ABS, PA, PC Face Shield with Face, Head, Neck, Shoulders Guard , Resistant To Scratch Resistant
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resistant To

Scratch Resistant

Guard Type

Face, Head, Neck, Shoulders

Flip Up

Yes

Series

H06

Shield Material

ABS, PA, PC

Lens Colour

Clear

Country of Origin

Sweden