Technical documents
Specifications
Brand
SunhayatoBase Material
Synthetic Resin Bonded Paper
Board Type
Plain Copper Board
Number of Sides
1
Dimensions
100 x 150 x 1.6mm
Copper Thickness
35µm
FR Material Grade
FR1
Length
100mm
Thickness
1.6mm
Width
150mm
Country of Origin
Japan
Product details
Copper-Clad Laminated Sheet (cut board)
Paper phenol (FR-1) and glass epoxy (FR-4) provided for general-purpose raw boards
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SunhayatoBase Material
Synthetic Resin Bonded Paper
Board Type
Plain Copper Board
Number of Sides
1
Dimensions
100 x 150 x 1.6mm
Copper Thickness
35µm
FR Material Grade
FR1
Length
100mm
Thickness
1.6mm
Width
150mm
Country of Origin
Japan
Product details
Copper-Clad Laminated Sheet (cut board)
Paper phenol (FR-1) and glass epoxy (FR-4) provided for general-purpose raw boards
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).