13, Single-Sided Copper Clad Board FR2 With 35μm Copper Thick, 100 x 200 x 1.6mm

RS Stock No.: 453-9041Brand: SunhayatoManufacturers Part No.: 13
brand-logo
View all in Copper Clad Boards

Technical documents

Specifications

Base Material

Synthetic Resin Bonded Paper

Board Type

Plain Copper Board

Number of Sides

1

Dimensions

100 x 200 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR1

Length

100mm

Thickness

1.6mm

Width

200mm

Country of Origin

Japan

Product details

Copper-Clad Laminated Sheet (cut board)

Paper phenol (FR-1) and glass epoxy (FR-4) provided for general-purpose raw boards

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

P.O.A.

13, Single-Sided Copper Clad Board FR2 With 35μm Copper Thick, 100 x 200 x 1.6mm

P.O.A.

13, Single-Sided Copper Clad Board FR2 With 35μm Copper Thick, 100 x 200 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Base Material

Synthetic Resin Bonded Paper

Board Type

Plain Copper Board

Number of Sides

1

Dimensions

100 x 200 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR1

Length

100mm

Thickness

1.6mm

Width

200mm

Country of Origin

Japan

Product details

Copper-Clad Laminated Sheet (cut board)

Paper phenol (FR-1) and glass epoxy (FR-4) provided for general-purpose raw boards

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).