Technical documents
Specifications
Brand
SunhayatoType
Converter Board
Number of Contacts
50
Base Material
Epoxy Glass Fabric Laminate
Dimensions
132.08 x 24.13 x 1.6mm
FR Material Grade
FR4
Length
132.08mm
Thickness
1.6mm
Width
24.13mm
Country of Origin
Japan
Product details
D-Sub Connector Converter Board
Converts D-sub connector terminal to 2.54 mm pitch
For mounting D-sub connector on universal board
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SunhayatoType
Converter Board
Number of Contacts
50
Base Material
Epoxy Glass Fabric Laminate
Dimensions
132.08 x 24.13 x 1.6mm
FR Material Grade
FR4
Length
132.08mm
Thickness
1.6mm
Width
24.13mm
Country of Origin
Japan
Product details
D-Sub Connector Converter Board
Converts D-sub connector terminal to 2.54 mm pitch
For mounting D-sub connector on universal board
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).