Sunhayato Single Sided Matrix Board FR4 0.85mm Holes, 2 x 2mm Pitch, 160 x 115 x 1.6mm

RS Stock No.: 391-7248Brand: SunhayatoManufacturers Part No.: ICB-022
brand-logo
View all in Matrix Boards

Technical documents

Specifications

Number of Sides

1

Hole Pitch

2 x 2mm

Dimensions

160 x 115 x 1.6mm

Length

160mm

Width

115mm

Thickness

1.6mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

0.85mm

FR Material Grade

FR4

Country of Origin

Japan

Product details

Special-Pitch Universal Board

Universal board supporting 2.0 / 2.5 mm pitch, for special-pitch parts
Rounded corners for easy soldering even at narrow pitch

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

P.O.A.

Sunhayato Single Sided Matrix Board FR4 0.85mm Holes, 2 x 2mm Pitch, 160 x 115 x 1.6mm

P.O.A.

Sunhayato Single Sided Matrix Board FR4 0.85mm Holes, 2 x 2mm Pitch, 160 x 115 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Sides

1

Hole Pitch

2 x 2mm

Dimensions

160 x 115 x 1.6mm

Length

160mm

Width

115mm

Thickness

1.6mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

0.85mm

FR Material Grade

FR4

Country of Origin

Japan

Product details

Special-Pitch Universal Board

Universal board supporting 2.0 / 2.5 mm pitch, for special-pitch parts
Rounded corners for easy soldering even at narrow pitch

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.