ICB-056, Single Sided Extender Board Converter Board FR4 100 x 55 x 0.1mm

RS Stock No.: 453-8767Brand: SunhayatoManufacturers Part No.: ICB-056
brand-logo

Technical documents

Specifications

Type

Converter Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

100 x 55 x 0.1mm

FR Material Grade

FR4

Length

100mm

Thickness

0.1mm

Width

55mm

Country of Origin

Japan

Product details

Chip Transistor Conversion Board

Finish is gold plating (nickel substrate)
Board enables insertion of surface mount chip parts onto universal board
Each board will accommodate up to eight 3, 5 & 6 pin chip packages
Boards may be cut to desired size with scissors or cutters

Stock information temporarily unavailable.

P.O.A.

ICB-056, Single Sided Extender Board Converter Board FR4 100 x 55 x 0.1mm

P.O.A.

ICB-056, Single Sided Extender Board Converter Board FR4 100 x 55 x 0.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Converter Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

100 x 55 x 0.1mm

FR Material Grade

FR4

Length

100mm

Thickness

0.1mm

Width

55mm

Country of Origin

Japan

Product details

Chip Transistor Conversion Board

Finish is gold plating (nickel substrate)
Board enables insertion of surface mount chip parts onto universal board
Each board will accommodate up to eight 3, 5 & 6 pin chip packages
Boards may be cut to desired size with scissors or cutters