ICB-066, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm

RS Stock No.: 505-3706Brand: SunhayatoManufacturers Part No.: ICB-066
brand-logo

Technical documents

Specifications

Type

Board Seal

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

55 x 100 x 0.1mm

FR Material Grade

FR4

Length

55mm

Thickness

0.1mm

Width

100mm

Country of Origin

Japan

Product details

Flexible Board Connector - Sealed Board

Extension board that can be connected to the flexible board connecter FPC/FFC
The desired pin number and shape can be cut out with scissors or cutters
Finish gold plating (nickel substrate)

Stock information temporarily unavailable.

P.O.A.

ICB-066, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm

P.O.A.

ICB-066, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Board Seal

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

55 x 100 x 0.1mm

FR Material Grade

FR4

Length

55mm

Thickness

0.1mm

Width

100mm

Country of Origin

Japan

Product details

Flexible Board Connector - Sealed Board

Extension board that can be connected to the flexible board connecter FPC/FFC
The desired pin number and shape can be cut out with scissors or cutters
Finish gold plating (nickel substrate)