Technical documents
Specifications
Brand
SunhayatoHole Pitch
2.54 x 2.54mm
Dimensions
95 x 72 x 1.6mm
Length
95mm
Width
72mm
Thickness
1.6mm
Base Material
Phenol-Sided Paper
Hole Diameter
1mm
FR Material Grade
FR1
Country of Origin
Japan
Product details
Compact Universal Board
SEG type is the optimum common earth type for high-frequency circuits
2.54 mm pitch, board installation hole Ø 4 → 3.2
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SunhayatoHole Pitch
2.54 x 2.54mm
Dimensions
95 x 72 x 1.6mm
Length
95mm
Width
72mm
Thickness
1.6mm
Base Material
Phenol-Sided Paper
Hole Diameter
1mm
FR Material Grade
FR1
Country of Origin
Japan
Product details
Compact Universal Board
SEG type is the optimum common earth type for high-frequency circuits
2.54 mm pitch, board installation hole Ø 4 → 3.2
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.