Sunhayato Matrix Board FR1 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 115 x 1.6mm

RS Stock No.: 632-8950Brand: SunhayatoManufacturers Part No.: ICB-96
brand-logo
View all in Matrix Boards

Technical documents

Specifications

Hole Pitch

2.54 x 2.54mm

Dimensions

160 x 115 x 1.6mm

Length

160mm

Width

115mm

Thickness

1.6mm

Base Material

Phenol-Sided Paper

Hole Diameter

1mm

FR Material Grade

FR1

Country of Origin

Japan

Product details

Medium-Sized Universal Board

2.54 mm pitch, board installation hole Ø 4 → 3.2

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

P.O.A.

Sunhayato Matrix Board FR1 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 115 x 1.6mm

P.O.A.

Sunhayato Matrix Board FR1 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 115 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Hole Pitch

2.54 x 2.54mm

Dimensions

160 x 115 x 1.6mm

Length

160mm

Width

115mm

Thickness

1.6mm

Base Material

Phenol-Sided Paper

Hole Diameter

1mm

FR Material Grade

FR1

Country of Origin

Japan

Product details

Medium-Sized Universal Board

2.54 mm pitch, board installation hole Ø 4 → 3.2

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.