Technical documents
Specifications
Brand
SunhayatoNumber of Sides
1
Hole Pitch
2.54 x 2.54mm
Dimensions
160 x 115 x 1.2mm
Length
160mm
Width
115mm
Thickness
1.2mm
Base Material
CEM3
Hole Diameter
0.9mm
Country of Origin
Japan
Product details
Medium-Sized Universal Board
2.54 mm pitch, board installation hole Ø 4 → 3.2
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SunhayatoNumber of Sides
1
Hole Pitch
2.54 x 2.54mm
Dimensions
160 x 115 x 1.2mm
Length
160mm
Width
115mm
Thickness
1.2mm
Base Material
CEM3
Hole Diameter
0.9mm
Country of Origin
Japan
Product details
Medium-Sized Universal Board
2.54 mm pitch, board installation hole Ø 4 → 3.2
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.