Technical documents
Specifications
Brand
SunhayatoType
Converter Board
Number of Contacts
208
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
77.47 x 77.47 x 1mm
FR Material Grade
FR4
Length
77.47mm
Thickness
1mm
Width
77.47mm
Country of Origin
Japan
Product details
QFP Converter Board
Solder the IC to the centre of the board, then bring wires out from the nearby lands
Use ICs with fewer pins in the centre of the pattern
Please note that some ICs cannot be used due to pin placement etc.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SunhayatoType
Converter Board
Number of Contacts
208
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
77.47 x 77.47 x 1mm
FR Material Grade
FR4
Length
77.47mm
Thickness
1mm
Width
77.47mm
Country of Origin
Japan
Product details
QFP Converter Board
Solder the IC to the centre of the board, then bring wires out from the nearby lands
Use ICs with fewer pins in the centre of the pattern
Please note that some ICs cannot be used due to pin placement etc.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).