Technical documents
Specifications
Brand
SunhayatoType
Prototyping board
Length
30mm
Width
81mm
Height
6mm
Dimensions
30 x 81 x 6mm
Country of Origin
Japan
Product details
Bread board
Soldering not required, circuit can be assembled simply by pushing in the part
Ideal for trial circuit checks, operational checks etc.
Stock information temporarily unavailable.
P.O.A.
SAD-10, Breadboard Prototyping Board 30 x 81 x 6mm
1
P.O.A.
SAD-10, Breadboard Prototyping Board 30 x 81 x 6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SunhayatoType
Prototyping board
Length
30mm
Width
81mm
Height
6mm
Dimensions
30 x 81 x 6mm
Country of Origin
Japan
Product details
Bread board
Soldering not required, circuit can be assembled simply by pushing in the part
Ideal for trial circuit checks, operational checks etc.