SKS-290, 50mm Insulated (PVC) Tinned Copper Breadboard Jumper Wire Kit in Black, Blue, Green, Red, White, Yellow

RS Stock No.: 453-8874Brand: SunhayatoManufacturers Part No.: SKS-290
brand-logo
View all in Breadboard Jumper Wires

Technical documents

Specifications

Type

Insulated (PVC)

Length

50 mm, 70 mm, 100 mm, 150 mm, 200mm

Insulation Colour

Black, Blue, Green, Red, White, Yellow

Material

Nickel Plated Copper

Number of Pieces

58

Country of Origin

Japan

Product details

Jump Wire Kit

Breadboard jumper wire kit for easy and accurate wiring
SKS-290 uses high-grade jumper wires with nickel pins on both ends, allowing for easy bending
SKS-350 features phosphor bronze, nickel-plated PVC cladding, supporting inch pitches and direct contact with board

Stock information temporarily unavailable.

P.O.A.

SKS-290, 50mm Insulated (PVC) Tinned Copper Breadboard Jumper Wire Kit in Black, Blue, Green, Red, White, Yellow

P.O.A.

SKS-290, 50mm Insulated (PVC) Tinned Copper Breadboard Jumper Wire Kit in Black, Blue, Green, Red, White, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Insulated (PVC)

Length

50 mm, 70 mm, 100 mm, 150 mm, 200mm

Insulation Colour

Black, Blue, Green, Red, White, Yellow

Material

Nickel Plated Copper

Number of Pieces

58

Country of Origin

Japan

Product details

Jump Wire Kit

Breadboard jumper wire kit for easy and accurate wiring
SKS-290 uses high-grade jumper wires with nickel pins on both ends, allowing for easy bending
SKS-350 features phosphor bronze, nickel-plated PVC cladding, supporting inch pitches and direct contact with board