Technical documents
Specifications
Brand
SunhayatoType
Converter Board
Number of Contacts
32
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
46.99 x 55.34 x 1mm
FR Material Grade
FR4
Length
46.99mm
Thickness
1mm
Width
55.34mm
Country of Origin
Japan
Product details
SOP converter board, 0.5 mm pitch
Converts SOP IC 0.5 mm pitch into 2.54 mm pitch
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SunhayatoType
Converter Board
Number of Contacts
32
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
46.99 x 55.34 x 1mm
FR Material Grade
FR4
Length
46.99mm
Thickness
1mm
Width
55.34mm
Country of Origin
Japan
Product details
SOP converter board, 0.5 mm pitch
Converts SOP IC 0.5 mm pitch into 2.54 mm pitch
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).