Technical documents
Specifications
Brand
SunhayatoType
Converter Board
Number of Contacts
80
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
57.79 x 89.63 x 1mm
FR Material Grade
FR4
Length
57.79mm
Thickness
1mm
Width
89.63mm
Country of Origin
Japan
Product details
SOP converter board, 0.5 mm pitch
Converts SOP IC 0.5 mm pitch into 2.54 mm pitch
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SunhayatoType
Converter Board
Number of Contacts
80
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
57.79 x 89.63 x 1mm
FR Material Grade
FR4
Length
57.79mm
Thickness
1mm
Width
89.63mm
Country of Origin
Japan
Product details
SOP converter board, 0.5 mm pitch
Converts SOP IC 0.5 mm pitch into 2.54 mm pitch
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).