Sunhayato Double Sided Matrix Board CEM-3 0.9mm Holes, 2.54mm Pitch, 65 x 56 x 1.6mm

RS Stock No.: 189-2286Brand: SunhayatoManufacturers Part No.: UB-RPI02
brand-logo
View all in Matrix Boards

Technical documents

Specifications

Number of Sides

2

Hole Pitch

2.54mm

Dimensions

65 x 56 x 1.6mm

Length

65mm

Width

56mm

Thickness

1.6mm

Base Material

Glass Composite

Hole Diameter

0.9mm

FR Material Grade

CEM-3

Circuit Pattern

Two Side

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Sunhayato Double Sided Matrix Board CEM-3 0.9mm Holes, 2.54mm Pitch, 65 x 56 x 1.6mm

P.O.A.

Sunhayato Double Sided Matrix Board CEM-3 0.9mm Holes, 2.54mm Pitch, 65 x 56 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Sides

2

Hole Pitch

2.54mm

Dimensions

65 x 56 x 1.6mm

Length

65mm

Width

56mm

Thickness

1.6mm

Base Material

Glass Composite

Hole Diameter

0.9mm

FR Material Grade

CEM-3

Circuit Pattern

Two Side

Country of Origin

China