Hazardous Product

Sunnex Magnetic Base Type Lighting Base

RS Stock No.: 856-083Brand: SunnexManufacturers Part No.: 12010Distrelec Article No.: 30154042
View all in Lighting Mounts

Technical documents

Specifications

Brand

Sunnex

Mount Type

Magnetic Base

Diameter

110mm

Country of Origin

Sweden

Product details

Adjustable Arm Long, Loading Bay Luminaire

A long reach, 3 metallic arm luminaire with plastic headWill operate with either 12V or 24V halogen lampsSupplied with 12V 55W H3 type halogen lamp and universal mounting base

Stock information temporarily unavailable.

P.O.A.

Sunnex Magnetic Base Type Lighting Base

P.O.A.

Sunnex Magnetic Base Type Lighting Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Sunnex

Mount Type

Magnetic Base

Diameter

110mm

Country of Origin

Sweden

Product details

Adjustable Arm Long, Loading Bay Luminaire

A long reach, 3 metallic arm luminaire with plastic headWill operate with either 12V or 24V halogen lampsSupplied with 12V 55W H3 type halogen lamp and universal mounting base