Sunnex Clamp Type Light Clamp

RS Stock No.: 569-975Brand: SunnexManufacturers Part No.: 14020
View all in Lighting Mounts

Technical documents

Specifications

Brand

Sunnex

Mount Type

Clamp

Country of Origin

Sweden

Product details

Flexible Arm Long, Machine/ Inspection Light

Rugged base for machine or inspection use
Short arm head rotates 360° and 90°
Uses 12V 35W capsule lamp which fits into the aluminium reflector in the lamp head
IP20 rated

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sunnex Clamp Type Light Clamp

P.O.A.

Sunnex Clamp Type Light Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Sunnex

Mount Type

Clamp

Country of Origin

Sweden

Product details

Flexible Arm Long, Machine/ Inspection Light

Rugged base for machine or inspection use
Short arm head rotates 360° and 90°
Uses 12V 35W capsule lamp which fits into the aluminium reflector in the lamp head
IP20 rated

You may be interested in