Sunnex Halogen Inspection Light, 12 V ac, 240 V ac, 20 W, Flexible Neck, 700mm Reach, 700mm Arm Length
Technical documents
Specifications
Brand
SunnexLamp Type
Halogen
Lamp Supplied
Yes
Voltage Rating
12 V ac, 240 V ac
Wattage
20 W
Arm Length
700mm
Arm Type
Flexible Neck
IP Rating
IP54
Maximum Reach
700mm
Integral transformer
Yes
Cable Length
2m
Stock information temporarily unavailable.
P.O.A.
Sunnex Halogen Inspection Light, 12 V ac, 240 V ac, 20 W, Flexible Neck, 700mm Reach, 700mm Arm Length
1
P.O.A.
Sunnex Halogen Inspection Light, 12 V ac, 240 V ac, 20 W, Flexible Neck, 700mm Reach, 700mm Arm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
SunnexLamp Type
Halogen
Lamp Supplied
Yes
Voltage Rating
12 V ac, 240 V ac
Wattage
20 W
Arm Length
700mm
Arm Type
Flexible Neck
IP Rating
IP54
Maximum Reach
700mm
Integral transformer
Yes
Cable Length
2m