Sunon Axial Fan, 230 V ac, ac Operation, 195m³/h, 270mA Max, 120 x 120 x 38mm

RS Stock No.: 287-2402Brand: SunonManufacturers Part No.: SF1212AD BL.GN (DUAL AC VOLTAGE)Distrelec Article No.: 30148234
View all in Axial Fans

Technical documents

Specifications

Brand

Sunon

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

120mm

Width

120mm

Maximum Current

270mA

Depth

38mm

Air Flow

195m³/h

Dimensions

120 x 120 x 38mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Sunon Axial Fan, 230 V ac, ac Operation, 195m³/h, 270mA Max, 120 x 120 x 38mm

P.O.A.

Sunon Axial Fan, 230 V ac, ac Operation, 195m³/h, 270mA Max, 120 x 120 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sunon

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

120mm

Width

120mm

Maximum Current

270mA

Depth

38mm

Air Flow

195m³/h

Dimensions

120 x 120 x 38mm

Country of Origin

China