Technical documents
Specifications
Brand
SunonSupply Voltage
230 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
22W
Maximum Current
120mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
161.4m³/h
Noise Level
46dB
Fan Speed
2750rpm
Bearing Type
Sleeve
Country of Origin
China
You may be interested in
Sunon DP Series Axial Fan, 230 V ac, AC Operation, 161.4m³/h, 21W, 120mA Max, 120 x 120 x 38mmBrand: Sunon
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sunon A2123 Series Axial Fan, 230 V ac, AC Operation, 161.4m³/h, 22W, 120mA Max, 120 x 120 x 38mm
1
P.O.A.
Sunon A2123 Series Axial Fan, 230 V ac, AC Operation, 161.4m³/h, 22W, 120mA Max, 120 x 120 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Sunon DP Series Axial Fan, 230 V ac, AC Operation, 161.4m³/h, 21W, 120mA Max, 120 x 120 x 38mmBrand: Sunon
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SunonSupply Voltage
230 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
22W
Maximum Current
120mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
161.4m³/h
Noise Level
46dB
Fan Speed
2750rpm
Bearing Type
Sleeve
Country of Origin
China
You may be interested in
Sunon DP Series Axial Fan, 230 V ac, AC Operation, 161.4m³/h, 21W, 120mA Max, 120 x 120 x 38mmBrand: Sunon
P.O.A.Each (ex VAT)