Sunon DP200 Series Axial Fan, 230 V ac, AC Operation, 164.8m³/h, 22W, 140mA Max, 119 x 119 x 38mm

Technical documents
Specifications
Brand
SunonSupply Voltage
230 V ac
AC or DC Operation
AC
Height
119mm
Power Consumption
22W
Width
119mm
Maximum Current
140mA
Depth
38.5mm
Termination Type
Terminal
Air Flow
164.8m³/h
Dimensions
119 x 119 x 38mm
Noise Level
50dB
Fan Speed
2850 rpm, 3150rpm
Direction of Curve
Forward
Bearing Type
Ball
Distrelec Product Id
30397163
Country of Origin
China
Product details
Sunon DP Series Ball Bearing AC Axial Fans
From Sunon, these DP series AC Axial fans have a reliable shaded-pole motor construction, and are specifically developed for higher operating voltages. Although they are suitable for industrial applications, they feature eco-friendly technology that conserves energy due to its low power consumption.
With a sturdy aluminium alloy frame and thermoplastic impellers, the DP series of AC axial fans are a reliable solution to thermal management applications.
Features and Benefits
• Low power consumption
• High temperature resistance
• Impedance protected
• Service life of approximately 50000 hours
• Blow or extract mounting capability
• Counter-clockwise rotation
• RoHS Compliant
Applications
This sturdy and low maintenance range of fans are suitable for a variety of applications.
• Air conditioners
• Heaters
• Medical equipment
• Automation control equipment
FAQ
Q: What are the advantages of DP Series fans?
A: With low maintenance and power consumption, this range of fans are cost effective and reliable.
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: Are there compatible accessories available for these fans?
A: There are finger guards (544-0548 and 111-8339) available for this fan.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SunonSupply Voltage
230 V ac
AC or DC Operation
AC
Height
119mm
Power Consumption
22W
Width
119mm
Maximum Current
140mA
Depth
38.5mm
Termination Type
Terminal
Air Flow
164.8m³/h
Dimensions
119 x 119 x 38mm
Noise Level
50dB
Fan Speed
2850 rpm, 3150rpm
Direction of Curve
Forward
Bearing Type
Ball
Distrelec Product Id
30397163
Country of Origin
China
Product details
Sunon DP Series Ball Bearing AC Axial Fans
From Sunon, these DP series AC Axial fans have a reliable shaded-pole motor construction, and are specifically developed for higher operating voltages. Although they are suitable for industrial applications, they feature eco-friendly technology that conserves energy due to its low power consumption.
With a sturdy aluminium alloy frame and thermoplastic impellers, the DP series of AC axial fans are a reliable solution to thermal management applications.
Features and Benefits
• Low power consumption
• High temperature resistance
• Impedance protected
• Service life of approximately 50000 hours
• Blow or extract mounting capability
• Counter-clockwise rotation
• RoHS Compliant
Applications
This sturdy and low maintenance range of fans are suitable for a variety of applications.
• Air conditioners
• Heaters
• Medical equipment
• Automation control equipment
FAQ
Q: What are the advantages of DP Series fans?
A: With low maintenance and power consumption, this range of fans are cost effective and reliable.
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: Are there compatible accessories available for these fans?
A: There are finger guards (544-0548 and 111-8339) available for this fan.