Sunon DP Series Axial Fan, 230 V ac, AC Operation, 144.4m³/h, 19W, 110mA Max, 120 x 120 x 38mm

RS Stock No.: 191-783Brand: SunonManufacturers Part No.: DP201A-2123HSL.GN
brand-logo
View all in Axial Fans

Technical documents

Specifications

Brand

Sunon

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

120mm

Power Consumption

19W

Width

120mm

Maximum Current

110mA

Depth

38mm

Dimensions

120 x 120 x 38mm

Air Flow

144.4m³/h

Noise Level

48dB

Fan Speed

2900rpm

Bearing Type

Sleeve

Country of Origin

China

Product details

Sunon DP Series Sleeve Bearing AC Axial Fans

From Sunon, these DP series AC Axial fans have a reliable shaded-pole motor construction, and are specifically developed for higher operating voltages. Although they are suitable for industrial applications, they feature eco-friendly technology that conserves energy due to its low power consumption.

With a sturdy aluminium alloy frame and thermoplastic impellers, the DP series of AC axial fans are a reliable solution to thermal management applications.

Features and Benefits

• Low power consumption
• High temperature resistance
• Impedance protected
• Service life of approximately 50000 hours
• Blow or extract mounting capability
• Counter-clockwise rotation
• RoHS Compliant

Applications

This sturdy and low maintenance range of fans are suitable for a variety of applications.

• Air conditioners
• Heaters
• Medical equipment
• Automation control equipment

FAQ

Q: What are the advantages of DP Series fans?

A: With low maintenance and power consumption, this range of fans are cost effective and reliable.

Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?

A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistance.

Q: Are there compatible accessories available for these fans?

A: There are finger guards (544-0548 and 111-8339) available for this fan.

Stock information temporarily unavailable.

P.O.A.

Sunon DP Series Axial Fan, 230 V ac, AC Operation, 144.4m³/h, 19W, 110mA Max, 120 x 120 x 38mm

P.O.A.

Sunon DP Series Axial Fan, 230 V ac, AC Operation, 144.4m³/h, 19W, 110mA Max, 120 x 120 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Sunon

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

120mm

Power Consumption

19W

Width

120mm

Maximum Current

110mA

Depth

38mm

Dimensions

120 x 120 x 38mm

Air Flow

144.4m³/h

Noise Level

48dB

Fan Speed

2900rpm

Bearing Type

Sleeve

Country of Origin

China

Product details

Sunon DP Series Sleeve Bearing AC Axial Fans

From Sunon, these DP series AC Axial fans have a reliable shaded-pole motor construction, and are specifically developed for higher operating voltages. Although they are suitable for industrial applications, they feature eco-friendly technology that conserves energy due to its low power consumption.

With a sturdy aluminium alloy frame and thermoplastic impellers, the DP series of AC axial fans are a reliable solution to thermal management applications.

Features and Benefits

• Low power consumption
• High temperature resistance
• Impedance protected
• Service life of approximately 50000 hours
• Blow or extract mounting capability
• Counter-clockwise rotation
• RoHS Compliant

Applications

This sturdy and low maintenance range of fans are suitable for a variety of applications.

• Air conditioners
• Heaters
• Medical equipment
• Automation control equipment

FAQ

Q: What are the advantages of DP Series fans?

A: With low maintenance and power consumption, this range of fans are cost effective and reliable.

Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?

A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistance.

Q: Are there compatible accessories available for these fans?

A: There are finger guards (544-0548 and 111-8339) available for this fan.