Sunon DP Series Axial Fan, 230 V ac, AC Operation, 136m³/h, 18W, 90mA Max, 120 x 120 x 25mm

RS Stock No.: 544-0302Brand: SunonManufacturers Part No.: DP201AT/2122HBL.GNDistrelec Article No.: 30401345
brand-logo
View all in Axial Fans

Technical documents

Specifications

Brand

Sunon

Supply Voltage

230 V ac

Height

120mm

AC or DC Operation

AC

Power Consumption

18W

Width

120mm

Depth

25mm

Maximum Current

90mA

Dimensions

120 x 120 x 25mm

Air Flow

136m³/h

Noise Level

48dB

Fan Speed

2500rpm

Bearing Type

Ball

Distrelec Product Id

30401345

Country of Origin

China

Product details

Sunon DP Series Ball Bearing AC Axial Fans

From Sunon, these DP series AC Axial fans have a reliable shaded-pole motor construction, and are specifically developed for higher operating voltages. Although they are suitable for industrial applications, they feature eco-friendly technology that conserves energy due to its low power consumption.

With a sturdy aluminium alloy frame and thermoplastic impellers, the DP series of AC axial fans are a reliable solution to thermal management applications.

Features and Benefits

• Low power consumption
• High temperature resistance
• Impedance protected
• Service life of approximately 50000 hours
• Blow or extract mounting capability
• Counter-clockwise rotation
• RoHS Compliant

Applications

This sturdy and low maintenance range of fans are suitable for a variety of applications.

• Air conditioners
• Heaters
• Medical equipment
• Automation control equipment

FAQ

Q: What are the advantages of DP Series fans?

A: With low maintenance and power consumption, this range of fans are cost effective and reliable.

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.

Q: Are there compatible accessories available for these fans?

A: There are finger guards (544-0548 and 111-8339) available for this fan.

Stock information temporarily unavailable.

P.O.A.

Sunon DP Series Axial Fan, 230 V ac, AC Operation, 136m³/h, 18W, 90mA Max, 120 x 120 x 25mm

P.O.A.

Sunon DP Series Axial Fan, 230 V ac, AC Operation, 136m³/h, 18W, 90mA Max, 120 x 120 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Sunon

Supply Voltage

230 V ac

Height

120mm

AC or DC Operation

AC

Power Consumption

18W

Width

120mm

Depth

25mm

Maximum Current

90mA

Dimensions

120 x 120 x 25mm

Air Flow

136m³/h

Noise Level

48dB

Fan Speed

2500rpm

Bearing Type

Ball

Distrelec Product Id

30401345

Country of Origin

China

Product details

Sunon DP Series Ball Bearing AC Axial Fans

From Sunon, these DP series AC Axial fans have a reliable shaded-pole motor construction, and are specifically developed for higher operating voltages. Although they are suitable for industrial applications, they feature eco-friendly technology that conserves energy due to its low power consumption.

With a sturdy aluminium alloy frame and thermoplastic impellers, the DP series of AC axial fans are a reliable solution to thermal management applications.

Features and Benefits

• Low power consumption
• High temperature resistance
• Impedance protected
• Service life of approximately 50000 hours
• Blow or extract mounting capability
• Counter-clockwise rotation
• RoHS Compliant

Applications

This sturdy and low maintenance range of fans are suitable for a variety of applications.

• Air conditioners
• Heaters
• Medical equipment
• Automation control equipment

FAQ

Q: What are the advantages of DP Series fans?

A: With low maintenance and power consumption, this range of fans are cost effective and reliable.

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.

Q: Are there compatible accessories available for these fans?

A: There are finger guards (544-0548 and 111-8339) available for this fan.