Technical documents
Specifications
Brand
SunonSupply Voltage
230 V ac
Height
120mm
AC or DC Operation
AC
Power Consumption
13W
Width
120mm
Depth
25mm
Maximum Current
70mA
Air Flow
78.2m³/h
Dimensions
120 x 120 x 25mm
Noise Level
38dB
Fan Speed
1800rpm
Bearing Type
Sleeve
Product details
Sunon DP Series Sleeve Bearing AC Axial Fans
From Sunon, these DP series AC Axial fans have a reliable shaded-pole motor construction, and are specifically developed for higher operating voltages. Although they are suitable for industrial applications, they feature eco-friendly technology that conserves energy due to its low power consumption.
With a sturdy aluminium alloy frame and thermoplastic impellers, the DP series of AC axial fans are a reliable solution to thermal management applications.
Features and Benefits
• Low power consumption
• High temperature resistance
• Impedance protected
• Service life of approximately 50000 hours
• Blow or extract mounting capability
• Counter-clockwise rotation
• RoHS Compliant
Applications
This sturdy and low maintenance range of fans are suitable for a variety of applications.
• Air conditioners
• Heaters
• Medical equipment
• Automation control equipment
FAQ
Q: What are the advantages of DP Series fans?
A: With low maintenance and power consumption, this range of fans are cost effective and reliable.
Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?
A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistance.
Q: Are there compatible accessories available for these fans?
A: There are finger guards (544-0548 and 111-8339) available for this fan.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
SunonSupply Voltage
230 V ac
Height
120mm
AC or DC Operation
AC
Power Consumption
13W
Width
120mm
Depth
25mm
Maximum Current
70mA
Air Flow
78.2m³/h
Dimensions
120 x 120 x 25mm
Noise Level
38dB
Fan Speed
1800rpm
Bearing Type
Sleeve
Product details
Sunon DP Series Sleeve Bearing AC Axial Fans
From Sunon, these DP series AC Axial fans have a reliable shaded-pole motor construction, and are specifically developed for higher operating voltages. Although they are suitable for industrial applications, they feature eco-friendly technology that conserves energy due to its low power consumption.
With a sturdy aluminium alloy frame and thermoplastic impellers, the DP series of AC axial fans are a reliable solution to thermal management applications.
Features and Benefits
• Low power consumption
• High temperature resistance
• Impedance protected
• Service life of approximately 50000 hours
• Blow or extract mounting capability
• Counter-clockwise rotation
• RoHS Compliant
Applications
This sturdy and low maintenance range of fans are suitable for a variety of applications.
• Air conditioners
• Heaters
• Medical equipment
• Automation control equipment
FAQ
Q: What are the advantages of DP Series fans?
A: With low maintenance and power consumption, this range of fans are cost effective and reliable.
Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?
A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistance.
Q: Are there compatible accessories available for these fans?
A: There are finger guards (544-0548 and 111-8339) available for this fan.
