Sunon DP Series Axial Fan, 230 V ac, AC Operation, 91.8m³/h, 13W, 70mA Max, 120 x 120 x 25mm

Technical documents
Specifications
Brand
SunonSupply Voltage
230 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
13W
Maximum Current
70mA
Depth
25mm
Dimensions
120 x 120 x 25mm
Air Flow
91.8m³/h
Noise Level
40dB
Fan Speed
1900rpm
Bearing Type
Ball
Country of Origin
China
Product details
Sunon DP Series Ball Bearing AC Axial Fans
From Sunon, these DP series AC Axial fans have a reliable shaded-pole motor construction, and are specifically developed for higher operating voltages. Although they are suitable for industrial applications, they feature eco-friendly technology that conserves energy due to its low power consumption.
With a sturdy aluminium alloy frame and thermoplastic impellers, the DP series of AC axial fans are a reliable solution to thermal management applications.
Features and Benefits
• Low power consumption
• High temperature resistance
• Impedance protected
• Service life of approximately 50000 hours
• Blow or extract mounting capability
• Counter-clockwise rotation
• RoHS Compliant
Applications
This sturdy and low maintenance range of fans are suitable for a variety of applications.
• Air conditioners
• Heaters
• Medical equipment
• Automation control equipment
FAQ
Q: What are the advantages of DP Series fans?
A: With low maintenance and power consumption, this range of fans are cost effective and reliable.
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: Are there compatible accessories available for these fans?
A: There are finger guards (544-0548 and 111-8339) available for this fan.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
SunonSupply Voltage
230 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
13W
Maximum Current
70mA
Depth
25mm
Dimensions
120 x 120 x 25mm
Air Flow
91.8m³/h
Noise Level
40dB
Fan Speed
1900rpm
Bearing Type
Ball
Country of Origin
China
Product details
Sunon DP Series Ball Bearing AC Axial Fans
From Sunon, these DP series AC Axial fans have a reliable shaded-pole motor construction, and are specifically developed for higher operating voltages. Although they are suitable for industrial applications, they feature eco-friendly technology that conserves energy due to its low power consumption.
With a sturdy aluminium alloy frame and thermoplastic impellers, the DP series of AC axial fans are a reliable solution to thermal management applications.
Features and Benefits
• Low power consumption
• High temperature resistance
• Impedance protected
• Service life of approximately 50000 hours
• Blow or extract mounting capability
• Counter-clockwise rotation
• RoHS Compliant
Applications
This sturdy and low maintenance range of fans are suitable for a variety of applications.
• Air conditioners
• Heaters
• Medical equipment
• Automation control equipment
FAQ
Q: What are the advantages of DP Series fans?
A: With low maintenance and power consumption, this range of fans are cost effective and reliable.
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: Are there compatible accessories available for these fans?
A: There are finger guards (544-0548 and 111-8339) available for this fan.
