Sunon Axial Fan, 24 V dc, dc Operation, 75cfm, 2W, 84mA Max, 120 x 120 x 25mm

RS Stock No.: 283-5839Brand: SunonManufacturers Part No.: EEC0252B3-000U-A99Distrelec Article No.: 30148069
View all in Axial Fans

Technical documents

Specifications

Brand

Sunon

Supply Voltage

24 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

2W

Width

120mm

Maximum Current

84mA

Depth

25mm

Dimensions

120 x 120 x 25mm

Air Flow

75cfm

Distrelec Product Id

30148069

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Sunon Axial Fan, 24 V dc, dc Operation, 75cfm, 2W, 84mA Max, 120 x 120 x 25mm

P.O.A.

Sunon Axial Fan, 24 V dc, dc Operation, 75cfm, 2W, 84mA Max, 120 x 120 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sunon

Supply Voltage

24 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

2W

Width

120mm

Maximum Current

84mA

Depth

25mm

Dimensions

120 x 120 x 25mm

Air Flow

75cfm

Distrelec Product Id

30148069

Country of Origin

China