Technical documents
Specifications
Brand
SunonFan Size
172mm
External Dimensions
171.9 x 152.3mm
Material
Steel
Colour
Grey
External Height
171.9mm
External Width
152.3mm
Series
FG-17A
Country of Origin
China
Product details
Axial Fan Finger Guards
Industrial standard size steel finger guards for axial fans
4 standard fixing points except 172 x 172 which has 2 points
Stock information temporarily unavailable.
P.O.A.
Sunon FG-17A Series Steel Finger Guard for 172mm Fans, 171.9 x 152.3mm
1
P.O.A.
Sunon FG-17A Series Steel Finger Guard for 172mm Fans, 171.9 x 152.3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 29 | P.O.A. |
30 - 59 | P.O.A. |
60 - 119 | P.O.A. |
120+ | P.O.A. |
Technical documents
Specifications
Brand
SunonFan Size
172mm
External Dimensions
171.9 x 152.3mm
Material
Steel
Colour
Grey
External Height
171.9mm
External Width
152.3mm
Series
FG-17A
Country of Origin
China
Product details
Axial Fan Finger Guards
Industrial standard size steel finger guards for axial fans
4 standard fixing points except 172 x 172 which has 2 points