Technical documents
Specifications
Brand
SunonSupply Voltage
12 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
8.8m³/h
Series
GB
Height
60mm
Width
60mm
Depth
15.4mm
Dimensions
60 x 60 x 15.4mm
Fan Speed
4800rpm
Noise Level
40.5dB
Bearing Type
Vapo
Commutation Type
Electronic
Mounting Hole Diameter
4.5mm
Horizontal Hole Spacing
50mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Sunon GB Series Centrifugal Fan, 12 V dc, 8.8m³/h, DC Operation, 60 x 60 x 15.4mm
1
P.O.A.
Sunon GB Series Centrifugal Fan, 12 V dc, 8.8m³/h, DC Operation, 60 x 60 x 15.4mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
SunonSupply Voltage
12 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
8.8m³/h
Series
GB
Height
60mm
Width
60mm
Depth
15.4mm
Dimensions
60 x 60 x 15.4mm
Fan Speed
4800rpm
Noise Level
40.5dB
Bearing Type
Vapo
Commutation Type
Electronic
Mounting Hole Diameter
4.5mm
Horizontal Hole Spacing
50mm
Country of Origin
China